| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1617753-1 |
| Amperage: | 25 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Current: | .04 A |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 115/200 VAC (50-400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 3 Form C, 3PDT, 3 C/O |
| SKU: | AMP6-1617753-1 |
6-1617753-1
Specifications
Detailed Description
Enhance your power relay setup with the FCA-325-CX8, a robust component designed for high-performance applications. With a sturdy Horizontal Flange Mount, this relay ensures secure installation and optimal functionality. Boasting a contact arrangement of 3 Form C, 3PDT, 3 C/O, it offers versatile switching capabilities. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees reliable conductivity and longevity. Operating at an amperage of 25 A, this relay is suitable for handling heavy loads with ease. Its low coil current of .04 A and coil voltage of 115 VAC make it energy-efficient, while the maximum switching voltage of 115/200 VAC (50-400 Hz) allows for seamless control. With a wide operating temperature range of -70 to 125 °C, it performs consistently in various environments. Terminal configuration is simplified with Solder Hook(s), ensuring convenient connectivity. Whether you're in industrial, commercial, or residential settings, this power relay is the perfect solution for your switching needs. Please note, this product is not RoHS compliant. Elevate your relay system with the FCA-325-CX8.

