| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1617758-6 |
| Amperage: | 5 A |
| Mount Type: | Track Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP6-1617758-6 |
6-1617758-6
Specifications
Detailed Description
Enhance your power relay system with the FCB-205-AT4, a durable and efficient component designed for track mount installation. With a contact material of Silver Cadmium Oxide (AgCdO) ensuring reliable conductivity, this relay boasts a 5 A amperage capacity and a DPDT contact arrangement (2 Form C, 2 C/O) for versatile switching capabilities. Operating seamlessly in extreme temperatures ranging from -70 to 125 °C, it guarantees consistent performance in any environment. Featuring socket pin terminal configuration and RoHS compliance, the FCB-205-AT4 is a dependable choice for a wide range of applications. Upgrade your relay setup today and experience its high-quality construction and functionality.

