| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1617758-9 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP6-1617758-9 |
6-1617758-9
Specifications
Detailed Description
Enhance your power relay needs with our FCB-205-AY4 model, boasting a reliable 5A amperage and a robust construction designed for raised vertical flange mounting. Crafted with silver cadmium oxide contacts for superior conductivity, this DPDT relay features two form C contact arrangements for versatile switching applications. With a coil resistance of 500 Ω and a coil voltage of 28 VDC, it operates efficiently in a wide temperature range from -70 to 125 °C. Its socket pin terminal configuration ensures easy installation, making it a convenient and essential component for various power systems. Rest assured of its quality and compliance with industry standards, although it is not RoHS compliant. Upgrade your relay solutions with this high-performance unit, ideal for demanding environments.

