6-1617760-4

Heilind Number:AMP6-1617760-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1617760-4
ECAD Model:
3D Model

Description:

FCB-405-0518M=M83536/5-018M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617760-4
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-018M
SKU:AMP6-1617760-4

Detailed Description

Experience superior power relay performance with the FCB-405-0518M, boasting a robust 4 Form C, 4PDT contact arrangement for versatile switching capabilities. With a contact material of Silver Cadmium Oxide featuring Gold Plating, expect exceptional conductivity and durability. Operating flawlessly at -70 to 125 °C, this relay is designed for reliability in extreme conditions. Its 5 A amperage, Plain Case mount type, and solder hook terminal configuration make it ideal for various applications. Enjoy precise control with a coil resistance of 400 Ω and a coil voltage of 28 VDC, while the maximum switching voltage of 115/200 VAC (400 Hz) ensures efficiency. Trust in the quality and performance of this relay, a perfect choice for demanding industrial environments.