6-1617772-1

Heilind Number:AMP6-1617772-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1617772-1
ECAD Model:
3D Model

Description:

FCB-205-AZ3=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617772-1
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP6-1617772-1

Detailed Description

Experience reliable power control with the FCB-205-AZ3=RELAY, a high-performance component designed for seamless operation in a variety of applications. With a durable Plain Case mount type and contact material of Silver Cadmium Oxide with Gold Plating, this relay ensures efficient conductivity and longevity. Operating at a maximum amperage of 5 A, it offers robust performance with a coil resistance of 500 Ω and a coil voltage of 28 VDC. The 2 Form C, DPDT contact arrangement with 2 C/O configuration guarantees versatile switching capabilities, while the RoHS compliance underscores its commitment to environmental responsibility. Suitable for a wide temperature range of -70 to 125 °C and capable of handling voltages up to 115/200 VAC (400 Hz), this power relay is essential for maintaining seamless power systems. Complete with Socket Pin(s) terminal configuration, it's easy to install and integrate into your setup, making it an indispensable component in power control solutions.