6-1617780-1

Heilind Number:AMP6-1617780-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1617780-1
ECAD Model:
3D Model

Description:

FCB-205-0217M=M83536/2-017M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617780-1
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-017M
SKU:AMP6-1617780-1

Detailed Description

Enhance your power relay systems with the FCB-205-0217M, a high-performance component designed for seamless horizontal flange mounting. Engineered for reliability, it features silver cadmium oxide contacts with gold plating, ensuring efficient current flow. With an amperage rating of 5 A and a coil resistance of 125 Ω, this relay offers robust functionality. Operating at a coil voltage of 12 VDC, it can handle maximum switching voltages of 115/200 VAC (400 Hz), making it suitable for various applications. The 2 Form C, DPDT contact arrangement with 2 C/O terminals provides versatility in connectivity. Built to withstand extreme conditions, it has an operating temperature range of -70 to 125 °C. Trust in the FCB-205-0217M for dependable performance in demanding environments.