6-1617784-0

Heilind Number:AMP6-1617784-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1617784-0
ECAD Model:
3D Model

Description:

FCA-210-1038L=M83536/10-038L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617784-0
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-038L
SKU:AMP6-1617784-0

Detailed Description

Enhance your power relay capabilities with the FCA-210-1038L=M83536/10-038L. Designed for efficient performance, this relay features a 10A amperage rating and a raised vertical flange mount for easy installation. Its contacts are made of silver cadmium oxide with gold plating, ensuring reliable conductivity. With a coil resistance of 320 Ω and a coil voltage of 28 VDC, it offers stable operation even in challenging conditions. The DPDT contact arrangement with 2 C/O contact configuration provides versatile switching options. Operating within a wide temperature range of -70 to 125 °C, this relay guarantees durability and consistency. Trust in its quality for your power relay needs.