6-1617784-1

Heilind Number:AMP6-1617784-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1617784-1
ECAD Model:
3D Model

Description:

FCB-205-0101L=M83536/1-001L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617784-1
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-001L
SKU:AMP6-1617784-1

Detailed Description

Enhance your electronic systems with the FCB-205-0101L relay, a high-performance component designed for precision power control. With a rugged Plain Case mount type and a contact arrangement of 2 Form C (DPDT), this relay offers versatile switching capabilities. Boasting a low coil resistance of 31 Ω and a coil voltage of 6 VDC, it ensures efficient operation. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees reliable conductivity, while the maximum switching voltage of 115/200 VAC (400 Hz) allows for handling varying power loads. Operating seamlessly in temperatures ranging from -70 to 125 °C, this relay is ideal for demanding industrial applications. Featuring solder pins for easy installation and compliance with RoHS standards, it prioritizes both performance and environmental responsibility. Trust in the FCB-205-0101L relay for superior power management in your projects.