6-1617784-2

Heilind Number:AMP6-1617784-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1617784-2
ECAD Model:
3D Model

Description:

FCB-205-0101M=M83536/1-001M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617784-2
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-001M
SKU:AMP6-1617784-2

Detailed Description

Enhance your power relay setup with the FCB-205-0101M, a high-performance component designed for reliable switching in demanding environments. With a rated amperage of 5 A and a maximum switching voltage of 115/200 VAC (400 Hz), this DPDT relay offers robust performance. Its silver cadmium oxide contacts with gold plating ensure low contact resistance and high conductivity, while the plain case mount type facilitates easy installation. Operating smoothly in temperatures ranging from -70 to 125 °C, it's a dependable choice for various applications. Featuring solder pins for secure connections, this relay is a versatile solution for your power control needs.