6-1617784-3

Heilind Number:AMP6-1617784-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1617784-3
ECAD Model:
3D Model

Description:

FCB-205-0102L=M83536/1-002L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617784-3
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-002L
SKU:AMP6-1617784-3

Detailed Description

Enhance your power relay systems with the FCB-205-0102L, a high-performance component designed for precision and reliability. Featuring a rugged Plain Case mount type, this relay offers seamless integration into your setup. With a contact material of Silver Cadmium Oxide plated with Gold, it ensures optimal conductivity and longevity. Operating at an amperage of 5A and a coil resistance of 31Ω, it's suitable for a wide range of applications. The coil voltage of 6VDC and maximum switching voltage of 115/200VAC (400Hz) guarantee efficient power handling. Its 2 Form C, DPDT, 2 C/O contact arrangement and solder hook terminal configuration make it versatile for various circuit designs. With an operating temperature range of -70 to 125°C, it's built to perform in extreme conditions. Trust in the FCB-205-0102L for superior performance in your power relay setups.