6-1617784-4

Heilind Number:AMP6-1617784-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1617784-4
ECAD Model:
3D Model

Description:

FCB-205-0102M=M83536/1-002M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617784-4
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-002M
SKU:AMP6-1617784-4

Detailed Description

Enhance your electronic systems with the FCB-205-0102M, a high-performance power relay designed to meet your demanding operational needs. With a contact arrangement of 2 Form C, DPDT, 2 C/O, this relay offers versatile switching capabilities. Its silver cadmium oxide contacts with gold plating ensure reliable conductivity, while the 31 Ω coil resistance and 6 VDC coil voltage provide efficient operation. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, it's suitable for a wide range of applications. Featuring a plain case mount type and solder hook terminals, installation is a breeze. With a maximum switching voltage of 115/200 VAC (400 Hz), this relay guarantees optimal performance in various power systems. Trust in the quality and durability of this product, which also meets RoHS compliance standards, making it a sustainable choice for your projects. Elevate your relay needs with the FCB-205-0102M, also known as M83536/1-002M.