6-1617784-5

Heilind Number:AMP6-1617784-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1617784-5
ECAD Model:
3D Model

Description:

FCB-205-0103L=M83536/1-003L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617784-5
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-003L
SKU:AMP6-1617784-5

Detailed Description

Enhance your power relay performance with the FCB-205-0103L. Engineered for precision, this relay features a DPDT contact arrangement with 2 C/O contacts, ensuring reliable switching capabilities. With a silver cadmium oxide contact material and gold plating, it guarantees optimal conductivity and durability. Operating at a maximum amperage of 5 A and coil voltage of 6 VDC, it's suitable for various power applications. The plain case mount type and socket pin terminal configuration make installation a breeze. Operating in a wide temperature range from -70 to 125 °C, it's designed to withstand harsh environments. Compliant with RoHS standards, this relay is both efficient and environmentally friendly. Partner with the FCB-205-0103L for seamless power relay solutions.