6-1617784-6

Heilind Number:AMP6-1617784-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1617784-6
ECAD Model:
3D Model

Description:

FCB-205-0103M=M83536/1-003M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617784-6
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-003M
SKU:AMP6-1617784-6

Detailed Description

Enhance your power relay systems with the FCB-205-0103M, a high-performance component designed for efficient and reliable operation. Featuring a 5A amperage capacity and a durable silver cadmium oxide contact material with gold plating, this relay ensures superior conductivity and longevity. Its Plain Case mount type and socket pin terminal configuration offer easy installation, while the 2 Form C, DPDT contact arrangement provides versatile switching capabilities. With a coil resistance of 31Ω and a coil voltage of 6VDC, this relay is optimized for optimal performance in a wide range of applications. Operating flawlessly even in extreme temperatures ranging from -70 to 125°C, it guarantees consistent functionality in harsh environments. Trust in the FCB-205-0103M for seamless power relay operations, whether in industrial, automotive, or aerospace settings.