6-1617784-7

Heilind Number:AMP6-1617784-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1617784-7
ECAD Model:
3D Model

Description:

FCB-205-0104L=M83536/1-004L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617784-7
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-004L
SKU:AMP6-1617784-7

Detailed Description

Enhance your electronic systems with the FCB-205-0104L=M83536/1-004L Power Relay. This high-performance component boasts a 5A amperage, making it suitable for various power applications. Featuring a Raised Vertical Flange Mount design, it offers easy installation and secure attachment. The contact material, Silver Cadmium Oxide with Gold Plating, ensures reliable conductivity and longevity. With a coil resistance of 31 Ω and a coil voltage of 6 VDC, this relay operates efficiently even in demanding environments. Its DPDT contact arrangement (2 Form C, 2 C/O) allows for versatile switching capabilities. Rated for temperatures ranging from -70 to 125°C, it's built to withstand extreme conditions. Terminal configuration with solder pins facilitates convenient connectivity. Trust in the performance and quality of this power relay for your industrial or electronic projects.