6-1617784-8

Heilind Number:AMP6-1617784-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1617784-8
ECAD Model:
3D Model

Description:

FCB-205-0104M=M83536/1-004M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617784-8
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-004M
SKU:AMP6-1617784-8

Detailed Description

Experience reliable power control with our FCB-205-0104M=M83536/1-004M relay. Designed for efficiency, this double-pole, double-throw (DPDT) relay features two normally open and two normally closed contacts, offering versatile switching capabilities. With a rated amperage of 5A and silver cadmium oxide contact material, it ensures optimal conductivity and durability. The raised vertical flange mount and solder pin terminals provide easy installation, while the 6VDC coil voltage and 31Ω coil resistance guarantee efficient operation. Operating in a wide temperature range from -70 to 125°C, this relay is suitable for diverse applications. Trust in its performance for seamless power management in your electronic systems.