6-1617784-9

Heilind Number:AMP6-1617784-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1617784-9
ECAD Model:
3D Model

Description:

FCB-205-0105L=M83536/1-005L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617784-9
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-005L
SKU:AMP6-1617784-9

Detailed Description

Enhance your electrical systems with the FCB-205-0105L power relay, offering seamless connectivity and reliable performance. With a contact arrangement of 2 Form C, DPDT, and 2 C/O, this relay ensures efficient switching capabilities. Crafted with silver cadmium oxide contacts plated in gold, it guarantees low resistance and high conductivity. The raised vertical flange mount design allows for easy installation, while the solder hook terminals provide secure connections. Operating at a coil voltage of 6 VDC and an amperage of 5 A, it's suitable for various applications. With a wide operating temperature range of -70 to 125 °C and a maximum switching voltage of 115/200 VAC (400 Hz), this relay is built to withstand harsh conditions. Trust in its performance for optimal power management.