6-1617785-0

Heilind Number:AMP6-1617785-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1617785-0
ECAD Model:
3D Model

Description:

FCA-410-1523M=M83536/15-023M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617785-0
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-023M
SKU:AMP6-1617785-0

Detailed Description

Introducing the FCA-410-1523M=M83536/15-023M Power Relay, a durable and efficient component designed for high-performance applications. With a rated amperage of 10 A, this relay is capable of handling heavy loads with ease. Featuring a Horizontal Flange Mount, it can be easily integrated into various systems. The contact material, Silver Cadmium Oxide with Gold Plating, ensures reliable and low-resistance connections. Operating at a coil voltage of 28 VDC and a coil resistance of 290 Ω, this relay offers stable performance even in demanding environments. Its 4 Form C, 4PDT contact arrangement provides versatility for different switching configurations. With a maximum switching voltage of 115/200 VAC (60-400 Hz) and an operating temperature range of -70 to 125 °C, this relay is suitable for a wide range of industrial and commercial applications. The terminal configuration of Solder Pins allows for secure and convenient installation. While not RoHS compliant, it meets stringent quality and performance standards. Also known as M83536/15-023M, this power relay is a reliable choice for your power switching needs.