6-1617785-1

Heilind Number:AMP6-1617785-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1617785-1
ECAD Model:
3D Model

Description:

FCA-410-1524L=M83536/15-024L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617785-1
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-024L
SKU:AMP6-1617785-1

Detailed Description

Enhance your power relay setup with the FCA-410-1524L=M83536/15-024L, a reliable component designed for seamless operation in demanding environments. With a robust amperage rating of 10 A and a horizontal flange mount, it offers secure placement and efficient power distribution. The silver cadmium oxide contact material ensures high conductivity and longevity, while the 4 Form C, 4PDT contact arrangement provides versatile switching options. Operating flawlessly in a wide temperature range from -70 to 125 °C, this relay is suitable for diverse applications. The solder hook terminal configuration facilitates easy installation, and with a coil resistance of 290 Ω and a coil voltage of 28 VDC, it delivers consistent performance. Trust in the FCA-410-1524L for your relay needs, where reliability meets innovation.