6-1617785-2

Heilind Number:AMP6-1617785-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1617785-2
ECAD Model:
3D Model

Description:

FCA-410-1525L=M83536/15-025L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617785-2
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-025L
SKU:AMP6-1617785-2

Detailed Description

Enhance your power relay systems with the FCA-410-1525L, featuring a robust design for reliable performance. With a contact material of Silver Cadmium Oxide and Gold Plating, this relay offers superior conductivity and longevity. Operating with an amperage of 10A and a coil voltage of 48VDC, it is suitable for various industrial applications. The 4 Form C, 4PDT contact arrangement provides versatility in switching, while the solder pin terminals ensure easy installation. Resilient against extreme temperatures ranging from -70 to 125°C, this relay guarantees stable operation in harsh environments. Trust in the FCA-410-1525L for efficient and durable relay solutions.