6-1617785-3

Heilind Number:AMP6-1617785-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1617785-3
ECAD Model:
3D Model

Description:

FCA-410-1525M=M83536/15-025M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617785-3
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-025M
SKU:AMP6-1617785-3

Detailed Description

Experience reliable power control with the FCA-410-1525M, a high-performance power relay designed for demanding applications. Featuring a 4 Form C contact arrangement with 4PDT configuration, this relay ensures efficient switching operations. With a high amperage rating of 10 A and a maximum switching voltage of 115/200 VAC, it offers robust performance in various power control tasks. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees excellent conductivity and durability. Operating at temperatures ranging from -70 to 125 °C, this relay is suitable for harsh environments. With terminal configuration through solder pins, installation is convenient and secure. Trust in the FCA-410-1525M for your power relay needs.