6-1617785-4

Heilind Number:AMP6-1617785-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1617785-4
ECAD Model:
3D Model

Description:

FCA-410-1526L=M83536/15-026L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617785-4
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-026L
SKU:AMP6-1617785-4

Detailed Description

Experience reliable power switching with our FCA-410-1526L relay. Featuring a durable plain case mount type, this high-performance device is designed for optimal functionality. With a 10A amperage capacity and silver cadmium oxide contacts plated in gold, it ensures efficient power transmission. The 4 Form C, 4PDT contact arrangement offers versatile connectivity options, while the solder hook terminal configuration simplifies installation. Operating at temperatures ranging from -70 to 125°C and with a coil voltage of 48VDC, it guarantees consistent performance in demanding environments. Trust in the quality and durability of this relay for your power control needs.