6-1617785-7

Heilind Number:AMP6-1617785-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1617785-7
ECAD Model:
3D Model

Description:

FCA-410-1527M=M83536/15-027M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617785-7
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-027M
SKU:AMP6-1617785-7

Detailed Description

Enhance your power relay systems with the FCA-410-1527M, a high-performance component tailored for robust operation. Featuring a contact arrangement of 4 Form C (4PDT, 4 C/O), this relay ensures versatile connectivity for your applications. With a maximum switching voltage of 115/200 VAC (60-400 Hz), it guarantees efficient power management. The silver cadmium oxide with gold plating contact material offers optimal conductivity and durability. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, this relay is built to withstand harsh environmental conditions. Its terminal configuration, utilizing socket pins, enables easy installation. RoHS compliance underscores its eco-friendly design. Trust in the reliability and performance of the FCA-410-1527M for your power relay needs.