6-1617786-0

Heilind Number:AMP6-1617786-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1617786-0
ECAD Model:
3D Model

Description:

FCB-205-0230L=M83536/2-030L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617786-0
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-030L
SKU:AMP6-1617786-0

Detailed Description

Enhance your power relay system with the FCB-205-0230L, a high-performance component designed for reliable switching operations. With a robust amperage rating of 5A and a rugged Plain Case mount type, this relay ensures seamless functionality in diverse applications. Its contact material, Silver Cadmium Oxide with Gold Plating, guarantees efficient conduction and long-term durability. The coil resistance of 1600 Ω and coil voltage of 48 VDC enable precise control and responsiveness, while the DPDT contact arrangement (2 Form C, 2 C/O) offers versatile connectivity options. Operating flawlessly in extreme environments, with a wide temperature range of -70 to 125°C, this relay is a dependable choice for critical systems. The terminal configuration of Solder Pins facilitates easy installation, making it ideal for various industrial and commercial settings. Note that this product is not RoHS compliant. Elevate your relay performance with the FCB-205-0230L, also known as M83536/2-030L.