6-1617786-1

Heilind Number:AMP6-1617786-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1617786-1
ECAD Model:
3D Model

Description:

FCB-205-0230M=M83536/2-030M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617786-1
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-030M
SKU:AMP6-1617786-1

Detailed Description

Enhance your power relay system with the FCB-205-0230M. This high-performing component features a 5 A amperage capacity, making it suitable for a variety of applications. Its Plain Case mount type ensures easy installation, while the silver cadmium oxide with gold plating contact material guarantees reliable performance. With a coil resistance of 1600 Ω and a coil voltage of 48 VDC, this relay is designed for efficient operation. It offers a maximum switching voltage of 115/200 VAC (400 Hz) and can withstand extreme temperatures ranging from -70 to 125 °C. The terminal configuration of solder pins and contact arrangement of 2 Form C, DPDT, 2 C/O, make it versatile for different circuit setups. Trust in the quality and durability of this power relay for your industrial or electronic projects.