6-1617786-2

Heilind Number:AMP6-1617786-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1617786-2
ECAD Model:
3D Model

Description:

FCB-205-0231L=M83536/2-031L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617786-2
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-031L
SKU:AMP6-1617786-2

Detailed Description

Enhance your power relay systems with the FCB-205-0231L, a high-performance component designed for reliable switching operations. With an amperage rating of 5A and a durable construction featuring silver cadmium oxide contacts with gold plating, this relay ensures efficient power transmission. Its plain case mount type and solder hook terminal configuration offer easy installation in various applications. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, and with a coil resistance of 1600Ω and a coil voltage of 48VDC, it guarantees consistent performance even in harsh environments. The 2 Form C, DPDT contact arrangement provides versatile switching capabilities, while the maximum switching voltage of 115/200VAC at 400Hz allows for handling different power loads with ease. Trust in the FCB-205-0231L for robust and dependable relay functionality in your projects.