6-1617786-3

Heilind Number:AMP6-1617786-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1617786-3
ECAD Model:
3D Model

Description:

FCB-205-0231M=M83536/2-031M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617786-3
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-031M
SKU:AMP6-1617786-3

Detailed Description

Enhance your power relay system with the FCB-205-0231M, featuring a reliable amperage of 5A for efficient performance. With a plain case mount type, it offers seamless integration into your setup. The contact material, silver cadmium oxide with gold plating, ensures durability and conductivity. Operating at a coil resistance of 1600Ω and a coil voltage of 48VDC, this relay is designed for stability. Its two Form C, DPDT contact arrangement with two C/O contacts caters to versatile switching needs. With a maximum switching voltage of 115/200VAC (400Hz) and an operating temperature range of -70 to 125°C, it guarantees optimal functionality in diverse conditions. Terminal configuration is made easy with solder hook(s), facilitating secure connections. Whether for industrial or commercial use, this power relay, also known as M83536/2-031M, is a dependable choice that prioritizes performance and quality. Please note, it is not RoHS compliant. Elevate your relay systems with this essential component.