6-1617786-4

Heilind Number:AMP6-1617786-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1617786-4
ECAD Model:
3D Model

Description:

FCB-205-0232L=M83536/2-032L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617786-4
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-032L
SKU:AMP6-1617786-4

Detailed Description

Enhance your power relay system with the FCB-205-0232L=M83536/2-032L model, designed for reliable performance in a variety of applications. With a 5 A amperage capacity and plain case mount type, this relay ensures seamless integration into your setup. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees efficient conductivity, while the 1600 Ω coil resistance and 48 VDC coil voltage provide stable operation. With a maximum switching voltage of 115/200 VAC (400 Hz) and an operating temperature range of -70 to 125 °C, this relay offers versatility and durability in challenging environments. The terminal configuration of Socket Pin(s) and contact arrangement of 2 Form C, DPDT, 2 C/O, make it suitable for various circuit setups. While not RoHS compliant, it meets high-quality standards for performance and reliability. A valuable addition to your power relay inventory, this product ensures smooth and efficient operation in critical systems.