6-1617786-5

Heilind Number:AMP6-1617786-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1617786-5
ECAD Model:
3D Model

Description:

FCB-205-0232M=M83536/2-032M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617786-5
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-032M
SKU:AMP6-1617786-5

Detailed Description

Enhance your power relay systems with the FCB-205-0232M model, also known as M83536/2-032M. Designed for efficiency and reliability, this relay boasts a 5A amperage capacity and features a Plain Case mount type for easy installation. Its contact material, composed of Silver Cadmium Oxide with Gold Plating, ensures optimal conductivity and longevity. With a coil resistance of 1600Ω and a coil voltage of 48VDC, this relay guarantees stable performance even in demanding environments. Operating flawlessly within a wide temperature range from -70 to 125°C, it is suitable for various applications. The terminal configuration of Socket Pins and a contact arrangement of 2 Form C, DPDT, 2 C/O, offer versatility in connectivity. While not RoHS compliant, its quality and durability make it a valuable component in power relay systems. Elevate your relay setups with the FCB-205-0232M.