6-1617786-6

Heilind Number:AMP6-1617786-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1617786-6
ECAD Model:
3D Model

Description:

FCB-205-0233L=M83536/2-033L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617786-6
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-033L
SKU:AMP6-1617786-6

Detailed Description

Enhance your power relay system with the FCB-205-0233L, a high-performance component designed for efficient energy management. With a rated amperage of 5A and a raised vertical flange mount, this relay ensures reliable operation in any setup. Its contacts, made of silver cadmium oxide with gold plating, guarantee optimal conductivity and resilience. Featuring a DPDT contact arrangement with 2 C/O channels, it offers versatile switching capabilities. The coil resistance of 1600Ω and a coil voltage of 48VDC optimize energy efficiency, while the wide operating temperature range of -70 to 125°C ensures reliable performance in various environments. ROHS compliance underscores its commitment to environmental responsibility. Upgrade your power relay system with the FCB-205-0233L for seamless and efficient operation.