6-1617786-7

Heilind Number:AMP6-1617786-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1617786-7
ECAD Model:
3D Model

Description:

FCB-205-0233M=M83536/2-033M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617786-7
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-033M
SKU:AMP6-1617786-7

Detailed Description

Enhance your electrical system with the FCB-205-0233M=M83536/2-033M power relay, designed for high-performance applications. This relay offers a robust amperage of 5A, with a reliable raised vertical flange mount ensuring secure installation. Featuring silver cadmium oxide contacts with gold plating, it guarantees efficient conductivity. The coil resistance of 1600Ω and 48VDC coil voltage make it suitable for various power needs. With a DPDT contact arrangement and two C/O contacts, it enables versatile switching capabilities. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, it's ideal for demanding environments. Trust in its durability and quality for seamless performance.