6-1617786-8

Heilind Number:AMP6-1617786-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1617786-8
ECAD Model:
3D Model

Description:

FCB-205-0234L=M83536/2-034L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617786-8
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-034L
SKU:AMP6-1617786-8

Detailed Description

Experience reliable power control with our FCB-205-0234L=M83536/2-034L relay. With a 5A amperage capacity, this component is perfect for various applications. Featuring a raised vertical flange mount, it ensures easy installation. The contact material, silver cadmium oxide with gold plating, guarantees efficient performance. Operating at a coil resistance of 1600Ω and a coil voltage of 48VDC, this relay offers stable operation. With a maximum switching voltage of 115/200VAC (400Hz) and an operating temperature range of -70 to 125°C, it is suitable for demanding environments. Terminal configuration includes solder hook(s), and the contact arrangement is 2 Form C, DPDT, 2 C/O. While not RoHS compliant, this relay, also known as M83536/2-034L, is a reliable choice for power control applications.