6-1617786-9

Heilind Number:AMP6-1617786-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1617786-9
ECAD Model:
3D Model

Description:

FCB-205-0234M=M83536/2-034M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617786-9
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-034M
SKU:AMP6-1617786-9

Detailed Description

Enhance your power relay systems with the FCB-205-0234M, featuring a robust design for reliable performance. This versatile component, also known as the M83536/2-034M, is capable of handling up to 5 A of current with precision. Its raised vertical flange mount makes installation a breeze, while the silver cadmium oxide contacts with gold plating ensure optimal conductivity. With a coil resistance of 1600 Ω and a coil voltage of 48 VDC, this relay is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -70 to 125 °C, it guarantees consistent functionality even in challenging environments. The terminal configuration with solder hook(s) and 2 Form C, DPDT contact arrangement make it easy to integrate into your systems. Trust in the performance and durability of this power relay for seamless operation.