6-1617787-0

Heilind Number:AMP6-1617787-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1617787-0
ECAD Model:
3D Model

Description:

FCB-405-0620L=M83536/6-020L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617787-0
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-020L
SKU:AMP6-1617787-0

Detailed Description

Enhance your electrical systems with the FCB-405-0620L, a high-performance power relay designed for optimal functionality. With a contact arrangement of 4 Form C, 4PDT, and 4 C/O, this relay offers versatile switching capabilities. The contact material, Silver Cadmium Oxide with Gold Plating, ensures reliable conductivity and longevity. Operating at a low coil resistance of 400 Ω and a coil voltage of 28 VDC, it efficiently controls circuits while withstanding temperatures ranging from -70 to 125 °C. Its Raised Vertical Flange Mount and Solder Pins terminal configuration allow for secure installation, making it ideal for various applications. Upgrade to the FCB-405-0620L for seamless power management in industrial and electronic systems.