6-1617787-1

Heilind Number:AMP6-1617787-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1617787-1
ECAD Model:
3D Model

Description:

FCB-405-0621L=M83536/6-021L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617787-1
Amperage:5 A
Mount Type:Chassis Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-021L
SKU:AMP6-1617787-1

Detailed Description

Enhance your circuitry with the FCB-405-0621L Power Relay, a high-performance component designed for optimal functionality. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay offers versatile switching capabilities. Its Chassis Mount design ensures secure installation, while the Silver Cadmium Oxide (AgCdO) contact material guarantees reliable conductivity. Operating at 5 A and 28 VDC, it's suitable for a wide range of applications. Featuring a coil resistance of 400 Ω, it efficiently regulates power flow. With an impressive operating temperature range of -70 to 125 °C, it's built to withstand harsh environmental conditions. Equipped with Solder Hook(s) terminal configuration, it facilitates easy connection. Explore the M83536/6-021L Power Relay and elevate your electronic systems with confidence.