6-1617787-2

Heilind Number:AMP6-1617787-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1617787-2
ECAD Model:
3D Model

Description:

FCB-405-0623L=M83536/6-023L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617787-2
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-023L
SKU:AMP6-1617787-2

Detailed Description

Experience reliable power switching with our FCB-405-0623L=M83536/6-023L relay. Designed for high-performance applications, this 4 Form C, 4PDT relay offers a contact arrangement of 4 C/O for seamless connectivity. With a maximum amperage of 5 A and a coil voltage of 28 VDC, it guarantees efficient operation. The contact material, Silver Cadmium Oxide with Gold Plating, ensures long-lasting durability, even in harsh environments. Featuring a horizontal flange mount and solder pin terminals, installation is convenient. With a wide operating temperature range of -70 to 125 °C and RoHS compliance, this relay is suitable for various industrial settings. Trust in the quality and performance of our power relay for your critical applications.