6-1617787-3

Heilind Number:AMP6-1617787-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1617787-3
ECAD Model:
3D Model

Description:

FCB-405-0624L=M83536/6-024L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617787-3
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-024L
SKU:AMP6-1617787-3

Detailed Description

Enhance your power relay systems with the FCB-405-0624L=M83536/6-024L, a versatile component designed for efficiency and durability. With a rated amperage of 5 A, this relay is perfect for high-power applications. Its horizontal flange mount allows for easy installation, while the contact material of Silver Cadmium Oxide with Gold Plating ensures reliable conductivity. Operating at a coil voltage of 28 VDC, it offers seamless performance even in challenging conditions. The 4 Form C, 4PDT contact arrangement provides flexibility for various circuit setups. Suitable for a wide temperature range from -70 to 125 °C, this relay is built to withstand harsh environments. With solder hook terminal configuration, it offers secure connectivity. Trust in the FCB-405-0624L=M83536/6-024L for dependable power relay solutions in your projects.