6-1617787-4

Heilind Number:AMP6-1617787-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1617787-4
ECAD Model:
3D Model

Description:

FCB-405-0625L=M83536/6-025L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617787-4
Amperage:5 A
Mount Type:Track Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-025L
SKU:AMP6-1617787-4

Detailed Description

Introducing the FCB-405-0625L, a high-performance power relay designed for seamless track mounting applications. With a robust amperage rating of 5A, this relay ensures reliable power transmission in various systems. Its contact material, Silver Cadmium Oxide with Gold Plating, guarantees optimal conductivity and corrosion resistance. Operating at a coil voltage of 28VDC, it offers efficient performance even in demanding environments. Featuring a 4 Form C contact arrangement, 4PDT configuration, and 4 C/O terminals, this relay is versatile and adaptable for a range of applications. With a wide operating temperature range of -70 to 125°C, it's suitable for use in extreme conditions. Compliant with RoHS standards, the FCB-405-0625L is a dependable choice for power relay needs.