| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1617787-5 |
| Amperage: | 5 A |
| Mount Type: | Plain Case |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Resistance: | 1275 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 115/200 VAC (400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/6-027L |
| SKU: | AMP6-1617787-5 |
6-1617787-5
| Heilind Number: | AMP6-1617787-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1617787-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay selection with the FCB-405-0627L model, featuring a robust design for reliable performance. With a 5A amperage capacity and Silver Cadmium Oxide contact material plated with gold, this relay ensures efficient conductivity. Its 4 Form C, 4PDT contact arrangement offers versatile switching capabilities, while the rugged Plain Case mount type guarantees durability in various applications. Operating at temperatures ranging from -70 to 125 °C, and compatible with 48VDC coil voltage, this relay is suitable for demanding environments. Trust in its quality construction for seamless power management.

