6-1617787-6

Heilind Number:AMP6-1617787-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1617787-6
ECAD Model:
3D Model

Description:

FCB-405-0627M=M83536/6-027M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617787-6
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-027M
SKU:AMP6-1617787-6

Detailed Description

Enhance your electronic systems with the FCB-405-0627M Relay, a high-performance component designed for rugged reliability. Featuring a 4 Form C, 4PDT contact arrangement, this power relay offers versatile switching capabilities. With a maximum switching voltage of 115/200 VAC (400 Hz) and a coil voltage of 48 VDC, it ensures efficient power management. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees optimal conductivity and corrosion resistance. Operating in a wide temperature range from -70 to 125°C, this relay is suitable for harsh environments. Its plain case mount type and solder pin terminal configuration provide easy and secure installation. Trust in the FCB-405-0627M for dependable performance in your applications.