6-1617787-7

Heilind Number:AMP6-1617787-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1617787-7
ECAD Model:
3D Model

Description:

FCB-405-0628L=M83536/6-028L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617787-7
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-028L
SKU:AMP6-1617787-7

Detailed Description

Enhance your electronic systems with the FCB-405-0628L=M83536/6-028L Power Relay, a reliable component designed for optimal performance. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay ensures versatile functionality in various applications. Its silver cadmium oxide with gold plating contact material guarantees efficient conductivity, while the plain case mount type offers easy installation. Operating at a low coil resistance of 1275 Ω and a coil voltage of 48 VDC, this relay is suitable for demanding conditions. It boasts a maximum switching voltage of 115/200 VAC (400 Hz) and can withstand temperatures ranging from -70 to 125 °C, making it ideal for use in harsh environments. The terminal configuration of solder hook(s) allows for secure connections. Rest assured of its quality as it meets RoHS compliance standards. Upgrade your relay systems with this high-performance component.