6-1617787-8

Heilind Number:AMP6-1617787-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1617787-8
ECAD Model:
3D Model

Description:

FCB-405-0629L=M83536/6-029L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617787-8
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-029L
SKU:AMP6-1617787-8

Detailed Description

Enhance your power relay system with the FCB-405-0629L=M83536/6-029L, a high-performance component designed to deliver reliable operation in demanding environments. With a rated amperage of 5A and a coil resistance of 1275Ω, this relay can efficiently handle power switching tasks. Its Plain Case mount type and Socket Pin terminal configuration ensure easy installation and secure connections. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees long-lasting performance, even in harsh conditions. Operating at a coil voltage of 48VDC, with a wide temperature range of -70 to 125°C, and a maximum switching voltage of 115/200VAC (400Hz), this relay offers versatility and durability. Featuring a 4 Form C, 4PDT, 4 C/O contact arrangement, it provides flexibility for various applications. While not RoHS compliant, it meets stringent quality standards. Upgrade your power relay system with this reliable and efficient component.