6-1617787-9

Heilind Number:AMP6-1617787-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1617787-9
ECAD Model:
3D Model

Description:

FCB-405-0629M=M83536/6-029M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617787-9
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-029M
SKU:AMP6-1617787-9

Detailed Description

Enhance your power relay system with the FCB-405-0629M, offering reliable performance and durability. This 4 Form C, 4PDT, 4 C/O relay features a maximum switching voltage of 115/200 VAC (400 Hz), making it suitable for various applications. With a contact material of Silver Cadmium Oxide with Gold Plating, you can trust in its efficient conductivity. Its Plain Case mount type and Socket Pin(s) terminal configuration provide easy installation. Operating in a wide temperature range from -70 to 125 °C, this relay is designed for versatility. Whether you're in the aerospace, military, or industrial sector, the FCB-405-0629M is a dependable component for your relay needs.