6-1617794-0

Heilind Number:AMP6-1617794-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1617794-0
ECAD Model:
3D Model

Description:

TD229-1000P=TDFR .1 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617794-0
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.1 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP6-1617794-0

Detailed Description

Enhance your electronic systems with the TD229-1000P=TDFR Time Delay Relay, featuring a delay on release operation type for precise control. This relay offers a reliable 10 A capacity at 28 VDC and 115 VAC, with a ±10% repeatability for consistent performance. Its compact and durable Hermetic Sealed Metallic enclosure, along with Raised Vertical Flange Mounting, ensures secure installation in various applications. Boasting a 2 Form C DPDT contact arrangement, it delivers versatile switching capabilities. With a fixed delay time of .1 seconds, it provides essential timing functions. Designed for longevity, this relay is a valuable component for industrial and electronic setups.