6-1617794-2

Heilind Number:AMP6-1617794-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1617794-2
ECAD Model:
3D Model

Description:

TD231-1001P=TDAR .1-1 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617794-2
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1 second
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP6-1617794-2

Detailed Description

Enhance your circuit control with the TD231-1001P=TDAR Time Delay Relay. This essential component offers a delay on release operation type with a precise delay time of 0.1-1 seconds, providing optimal performance in various applications. With a rugged hermetic sealed metallic enclosure and raised vertical flange mount, it ensures durability and easy installation. The DPDT contact arrangement (2 Form C, 2 C/O) allows for versatile connectivity. Featuring adjustable control and solder pin terminals for secure termination, this relay guarantees reliable functionality. Operating at 10A with 28VDC or 115VAC, it is suitable for demanding industrial environments. Trust in its ±10% repeatability and non-RoHS compliance for efficient and compliant operation. Upgrade your setup with the TD231-1001P=TDAR and experience seamless time delay control.