6-1617804-1

Heilind Number:AMP6-1617804-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1617804-1
ECAD Model:
3D Model

Description:

FCAV-325-BZ3=3PDT 25A MID-RANGE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617804-1
Amperage:25 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:230 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:3 Form C, 3PDT, 3 C/O
SKU:AMP6-1617804-1

Detailed Description

Enhance your power relay system with the FCAV-325-BZ3, a high-performance 3PDT relay designed for mid-range applications. With a robust 25A amperage capacity and reliable Silver Cadmium Oxide contacts, this relay ensures efficient power transmission. Operating at a coil voltage of 28 VDC, it offers seamless functionality in a wide temperature range from -70 to 125°C. The plain case mount type and solder pin terminals make installation effortless, while the 3 Form C contact arrangement provides versatility in switching applications. Trust in the durability and precision of this relay for your power control needs.