6-1617804-2

Heilind Number:AMP6-1617804-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1617804-2
ECAD Model:
3D Model

Description:

FCAV-325-BZ4=3PDT 25A MID-RANGE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617804-2
Amperage:25 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:230 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:3 Form C, 3PDT, 3 C/O
SKU:AMP6-1617804-2

Detailed Description

Enhance your electrical systems with the FCAV-325-BZ4=3PDT 25A Mid-Range Relay. This powerful component features a 3 Form C, 3PDT contact arrangement, with Silver Cadmium Oxide (AgCdO) contacts for reliable switching. With a high amperage rating of 25A and a maximum switching voltage of 230VAC (400Hz), it's perfect for demanding applications. The coil operates at 28VDC with a resistance of 290Ω, ensuring efficient performance. Designed for durability, it can withstand extreme temperatures ranging from -70 to 125°C. The terminal configuration includes solder pins for easy installation. Upgrade your power relay setup with this high-quality, RoHS compliant component.