6-1617805-0

Heilind Number:AMP6-1617805-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1617805-0
ECAD Model:
3D Model

Description:

TD229-2002S=TDFR 20 SEC M83726/29-2002S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617805-0
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:20 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP6-1617805-0

Detailed Description

Enhance your circuit control with the TD229-2002S Time Delay Relay, featuring a Delay on Release operation type. This reliable device offers a delay time of 20 seconds, perfect for precision timing applications. With a hermetic sealed metallic enclosure and raised vertical flange mount, it ensures durability and easy installation. The DPDT contact arrangement provides versatility, while the solder hook terminals guarantee secure connections. Operating at 10 A and 28 VDC, it delivers efficient performance in various power systems. Trust in its ±10% repeatability and fixed control type for consistent operation. Upgrade your setup with this essential component for seamless time-delay functionality.