| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1617805-1 |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Release |
| Repeatability: | ±10% |
| Termination Type: | Solder Hook Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 5 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Fixed |
| SKU: | AMP6-1617805-1 |
6-1617805-1
Specifications
Detailed Description
Enhance your control systems with the TD229-5001S Time Delay Relay, meticulously designed for precision and reliability. Featuring a Delay on Release operation type with a 5-second delay time, this relay offers seamless integration in various applications. With a contact arrangement of 2 Form C (DPDT), it ensures efficient switching capabilities. The hermetic sealed metallic enclosure guarantees durability in harsh environments, while the Raised Vertical Flange Mount design facilitates easy installation. Operating at 10A and 28VDC/115VAC, it provides robust performance. With solder hook terminals for secure connections, this relay is a vital component in time-sensitive operations. Its fixed control type and ±10% repeatability ensure consistent functionality. Upgrade your setup with this essential timing module.

