6-1617805-5

Heilind Number:AMP6-1617805-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1617805-5
ECAD Model:
3D Model

Description:

TD228C-0071SX=TDFO 70 mS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617805-5
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Horizontal Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:70 milliseconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP6-1617805-5

Detailed Description

Enhance your electrical systems with the TD228C-0071SX Time Delay Relay. Designed for precision performance, this relay offers a delay time of 70 milliseconds, perfect for controlling critical operations with efficiency. Its hermetic sealed metallic enclosure ensures durability and reliability in any environment. With a raised horizontal flange mount, installation is convenient and secure. Operating at 10A and 28VDC or 115VAC, it guarantees robust power handling. The DPDT contact arrangement with 2 C/O configuration provides versatile control options. Featuring a solder hook terminal for easy connectivity, this relay is ideal for industrial applications. Trust in its ±10% repeatability and fixed control type for consistent performance. Non-RoHS compliant. Upgrade your setup with the TD228C-0071SX Time Delay Relay.