6-1617805-9

Heilind Number:AMP6-1617805-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1617805-9
ECAD Model:
3D Model

Description:

TD230-5001P=TDAO .5-5 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617805-9
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:5 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP6-1617805-9

Detailed Description

Enhance your control systems with the TD230-5001P=TDAO Time Delay Relay. This meticulously crafted device offers precision timing, operating with a delay of 5 seconds. Its versatile design includes a DPDT contact arrangement, providing 2 Form C, 2 C/O connections for seamless integration. With a hermetically sealed metallic enclosure, it ensures reliable performance even in demanding environments. The raised vertical flange mount and solder pin terminals facilitate easy installation, while the adjustable control type allows for customized operation. Suitable for both 28 VDC and 115 VAC systems, this relay delivers a consistent amperage of 10A, making it ideal for a wide range of applications. Trust in its ±10% repeatability and delay on operate function to streamline your processes with efficiency and accuracy. Please note, this product is not RoHS compliant. Elevate your relay solutions with the TD230-5001P=TDAO.